Conv Dc-dc Program 45W 1.3/3.5
BEL UPM-EA technical specifications.
| Package/Case | Module |
| Frequency | 200kHz |
| Height | 0.48inch |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | UPM-EA |
| Voltage - Output 1 | 3.5V |
| Weight | 25.5g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL UPM-EA to view detailed technical specifications.
No datasheet is available for this part.