Module DC-DC 1-OUT 5V 3A 15W 5-Pin Tube
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.65inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | V7AH |
| Voltage - Output 1 | 5V |
| Weight | 5.1g |
| Width | 0.31inch |
| RoHS | Not Compliant |