
Board mount DC-DC converter, step-down type, featuring a single output of 5V at 3A, delivering 15W maximum output power. This non-isolated module accepts an input voltage range from 8V to 32V. It is housed in a 5-pin SIP package with through-hole mounting and a pin pitch of 2.54mm, measuring 17.78mm in length, 7.82mm in width, and 16.51mm in height. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the BEL V7AH-03H500G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL V7AH-03H500G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 17.78 |
| Package Width (mm) | 7.82 |
| Package Height (mm) | 16.51 |
| Seated Plane Height (mm) | 16.51 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 8V |
| Output Voltage | 5V |
| Maximum Input Voltage | 32V |
| Maximum Output Power | 15W |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 92912 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL V7AH-03H500G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.