DC-DC Regulated Power Supply Module, 1 Output, 17.5W, VERTICAL MOUNT PACKAGE-5
BEL V7AH-07C250 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 17.5W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.