Board mount DC-DC converter delivering 1.2V output voltage at 12A, providing 14.4W of output power. Features include undervoltage lockout (UVLO), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 3V to 5.5V and a switching frequency of 300kHz. Offers an efficiency of 83% and operates across a temperature range of -40°C to 85°C. This through-hole component has a compact footprint with dimensions of 0.7 x 0.31 x 0.65 inches and weighs 5.1g.
BEL V7AH-12F1200 technical specifications.
| Efficiency | 83% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.65inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 14.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 14.4W |
| Output Voltage | 1.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | V7AH |
| Voltage - Output 1 | 1.2V |
| Weight | 5.1g |
| Width | 0.31inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.