This DC/DC converter from BEL has an efficiency of 85% and features UVLO, OCP, and SCP. It operates at a frequency of 300kHz and has a maximum operating temperature of 85°C. The converter is available in a through-hole package and is packaged in a rail/Tube with 25 units. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
BEL V7AH-12F1500 technical specifications.
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Frequency | 300kHz |
| Height | 0.65inch |
| Lead Free | Contains Lead |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | V7AH |
| Voltage - Output 1 | 1.5V |
| Weight | 5.1g |
| Width | 0.31inch |
| RoHS | Not Compliant |