Module DC-DC 1-OUT 1.5V 10A 15W 10-Pin SIP
BEL V7PC-10C15S technical specifications.
| Package/Case | SIP |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 15W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.