This DC/DC converter is a board mount module with an efficiency of 88%. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V and minimum input voltage of 3V. The converter has a single output with a maximum output current of 600mA and maximum output power of 9W, producing an output voltage of 15V. It is packaged in a rail/Tube packaging with 25 units per package and is RoHS compliant.
BEL VRAH-01FX500 technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.65inch |
| Length | 0.7inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 9W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | xRAH-01FXx0 |
| Voltage - Output 1 | 15V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for BEL VRAH-01FX500 to view detailed technical specifications.
No datasheet is available for this part.