36W, 1-output, non-isolated DC-DC regulated power supply module for board mounting. Features surface mount packaging (SMD/SMT) with dimensions of 33.02mm (L) x 13.46mm (D) x 8.13mm (H). Delivers 3.63V output voltage at 10A, with a maximum power of 36W and an efficiency of 94.5%. Operates across a 3V to 5.5V input voltage range and includes UVLO, OCP, and OTP protection.
BEL YNS05S10-0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Efficiency | 94.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.63V |
| Package Quantity | 85 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL YNS05S10-0 to view detailed technical specifications.
No datasheet is available for this part.