Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL YNV12T10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL YNV12T10-0 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 7.11mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL YNV12T10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.