Board mount DC-DC regulated power supply module, 50W output power, 5.5V single output voltage, and 10A maximum output current. Features a 94% efficiency and a wide input voltage range of 9.6V to 14V, with a nominal input of 12V. This non-isolated converter operates within a temperature range of -40°C to 85°C and is housed in a SIP package for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
BEL YNV12T10-0G technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 7.11mm |
| Efficiency | 94% |
| Height | 0.54inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.28inch |
| RoHS | Compliant |
No datasheet is available for this part.