The YNV12T10-D DC/DC converter from BEL is a board mount device with a single output. It operates within a temperature range of -40°C to 85°C and has a maximum output power of 50W. The converter has a non-isolated design and is packaged in a SIP format, measuring 50.8mm in length and 7.11mm in depth.
Checking distributor stock and pricing after the page loads.
BEL YNV12T10-D technical specifications.
| Package/Case | SIP |
| Depth | 7.11mm |
| Isolation | Non-Isolated |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.