Board mount DC-DC converter, 50W output power, 5.5V single output voltage, delivering 10A maximum output current. Features include UVLO, OCP, and OTP protection, with 94% efficiency. Operates from a 9.6V to 14V input range, nominal 12V, and offers non-isolated, through-hole mounting in a SIP package. Dimensions are 0.9 inch length, 0.21 inch width, and 0.4 inch height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
BEL YNV12T10-DG technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.21inch |
| RoHS | Compliant |
No datasheet is available for this part.