
58W, 1-output, regulated DC-DC converter module for board mounting. Features 3V to 5.5V input range, 3.63V output voltage, and 16A maximum output current. Achieves 93% efficiency with integrated UVLO, OCP, and OTP protection. Surface mountable in an SMD/SMT package, measuring 33.02mm x 13.46mm x 0.31inch. Non-isolated, lead-free, and RoHS compliant.
BEL YS05S16-0G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 13.46mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Voltage | 3.63V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |
No datasheet is available for this part.
