This DC/DC converter features a high efficiency of 93% and includes features such as under-voltage lockout, overcurrent protection, and overtemperature protection. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 58W. The converter is available in a surface mount package with a height of 0.33inch and a width of 0.53inch. It is suitable for use in a variety of applications where a compact, high-efficiency power supply is required.
BEL YS05S16-0G-Q technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Not Compliant |
No datasheet is available for this part.