
Board mount DC-DC converter, 58W output power, 16A maximum output current at 3.63V. Features include UVLO, OCP, and OTP protection. Operates with input voltages from 3V to 5.5V, with a nominal input of 5V. This hybrid module offers up to 93% efficiency and is RoHS compliant, packaged for surface mount applications. Dimensions are 1.3 inches in length, 0.53 inches in width, and 0.32 inches in height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 58W |
| Output Voltage | 3.63V |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 3.63V |
| Width | 0.53inch |
| RoHS | Compliant |