DC-DC Converter, Out 0.7525 to 5.5VDC, In 9.6 to 14VDC, Surface Mount, 55W, 1
BEL YS12S10 technical specifications.
| Current - Output 1 | 10A |
| Depth | 7.98mm |
| Efficiency | 95% |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Voltage - Output 1 | 5.5V |
| Weight | 6.12g |
| Width | 13.46mm |
| RoHS | Not Compliant |
No datasheet is available for this part.