DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, SMT-6
BEL YS12S10-0 technical specifications.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 55W |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.