
55W, 12V nominal input, regulated DC-DC converter module. Features a single 5.5V output at 10A, delivering 55W total output power. This surface mountable, hybrid component offers non-isolated operation with a wide operating temperature range of -40°C to 85°C. Dimensions are 33.02mm length, 13.46mm width, and 7.98mm depth. Lead-free and ROHS compliant.
BEL YS12S10-0G technical specifications.
| Depth | 7.98mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Width | 13.46mm |
| RoHS | Compliant |
No datasheet is available for this part.