The BEL YS12S10-D DC/DC converter features a 95% efficiency rating and includes under-voltage lockout, over-current protection, and over-temperature protection. It operates within a -40°C to 85°C temperature range and is packaged in bulk quantities. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL YS12S10-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL YS12S10-D technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.32inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 310 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL YS12S10-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.