Board mount DC-DC converter, 5.5V, 10A output, delivering 55W maximum power. Features include 95% efficiency, non-isolated design, and surface mount (SMD/SMT) package. Operating temperature range spans -40°C to 85°C, with protection features like UVLO, OCP, and OTP. Input voltage range is 9.6V to 14V, with a nominal input of 12V.
Sign in to ask questions about the BEL YS12S10-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL YS12S10-DG technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 13.46mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.32inch |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YS12S10-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
