
Surface mount DC-DC converter module delivering 88W output power with a single 5.5V output at 16A. Features high efficiency up to 94.8%, operating from a 9.6V to 14V input range with a nominal 12V input. Includes Under Voltage Lockout (UVLO), Over Current Protection (OCP), and Over Temperature Protection (OTP). Non-isolated design with a compact SMD/SMT package measuring 1.3" x 0.53" x 0.31" (33.02mm x 13.46mm x 7.87mm). RoHS compliant and suitable for operation between -40°C and 85°C.
BEL YS12S16-0G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 7.98mm |
| Efficiency | 94.8% |
| Features | UVLO, OCP, OTP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YS12S16-0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
