Board mount DC-DC converter, 88W output power, delivering 5.5V at 16A from a 9.6V to 14V input range. Features include UVLO, OCP, and OTP protection, with a high efficiency of 94.8%. This surface mount module operates from -40°C to 85°C and is RoHS compliant. Dimensions are 1.3 inches in length, 0.53 inches in width, and 0.32 inches in height.
Sign in to ask questions about the BEL YS12S16-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL YS12S16-DG technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Efficiency | 94.8% |
| Features | UVLO, OCP, OTP |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 85 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y |
| Voltage - Output 1 | 5.5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL YS12S16-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.