Power Supply Management Circuit, Adjustable, 4 Channel, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-3, QFN-64
BEL ZM7316G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7316G to view detailed technical specifications.
No datasheet is available for this part.