
The BEL ZM7316G-65503-B1 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.6V and a supply current of 12mA. The IC is packaged in a QFN package and is available in quantities of 50. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the BEL ZM7316G-65503-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ZM7316G-65503-B1 technical specifications.
| Package/Case | QFN |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7316G-65503-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.