
The BEL ZM7316G-65503-T2 is a surface mount zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The diode has a maximum operating supply current of 12mA and is available in a QFN package quantity of 100, packaged in tape and reel.
BEL ZM7316G-65503-T2 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7316G-65503-T2 to view detailed technical specifications.
No datasheet is available for this part.