
The BEL ZM7332G-65504-T2 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The IC is packaged in a QFN package and is available in quantities of 100. It operates at a supply current of 12mA.
Checking distributor stock and pricing after the page loads.
BEL ZM7332G-65504-T2 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |