ZY7007 Series 0.5 to 5.5 V 7 A Open Frame DC-DC Intelligent POL Converter
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 7A |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |