
Surface mount DC-DC converter delivering 10A output current at 5.5V, with a maximum output power of 55W. Features a wide input voltage range from 3V to 13.2V and a single output. Operating temperature spans -40°C to 85°C, housed in an SMD/SMT package. This non-isolated, lead-free, and RoHS compliant component is designed for board mounting.
Sign in to ask questions about the BEL ZY7010LG-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ZY7010LG-T3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 14mm |
| Height | 0.28inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 55W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7010LG-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.