Non-Isolated DC/DC Converters 3-13.2Vin 15A(max) 0.5-50.5Vout 50mA
BEL ZY7115LG technical specifications.
| Current - Output 1 | 15A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.