The BEL ZY7120L-T2 is a non-isolated DC/DC controller with a single output voltage of 5.5V, capable of delivering up to 20A of current and 110W of output power. It is packaged in a surface-mount device (SMD/SMT) format. The device is not radiation hardened and contains lead, making it unsuitable for applications requiring lead-free components. The ZY7120L-T2 is available in bulk packaging.
Sign in to ask questions about the BEL ZY7120L-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ZY7120L-T2 technical specifications.
| Package/Case | SMD/SMT |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL ZY7120L-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.