
Board mount DC-DC regulated power supply module featuring a single 5.5V output at 20A, delivering 110W of power. This non-isolated, hybrid converter operates from a 3V to 13.2V input range and is designed for surface mounting. The module offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant. Its compact dimensions are 1.26 inches in length, 0.39 inches in width, and 0.55 inches in height.
Sign in to ask questions about the BEL ZY7120LG-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ZY7120LG-T3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 0.55inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7120LG-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.