Sign in to ask questions about the BEL ZY8110G-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ZY8110G-R1 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 6.7mm |
| Isolation | Non-Isolated |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 55W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY8110G-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
