
This orange PVC cable has a length of 2 meters and is designed for socket mount applications. It features an IP65 rating, indicating resistance to dust and low-pressure water jets. The cable is constructed from PVC material and is rated for operation between -40°C and 90°C. It has been tested at a voltage of 1.5 kV.
Belden 11278 technical specifications.
| Color | Orange |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP65 |
| Test Voltage | 1.5kV |
| Wire/Cable Color | Orange |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 11278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
