This 5-conductor cable features 18AWG conductors made of copper and is insulated with PVC. It operates within a temperature range of -20°C to 75°C. The cable is packaged on a spool and is compliant with RoHS regulations. The conductors are grey in color.
Sign in to ask questions about the Belden 5303FE008500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 5303FE008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 5 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5303FE008500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.