Belden 733 264-002 technical specifications.
| Core Material | Nitrile Butadiene Rubber |
| Adhesion Option | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.