This 20AWG multi-conductor cable features 2 conductors with FEP insulation and a maximum operating temperature range of -70°C to 200°C. The cable is 100foot in length and is designed for wire mounting. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Belden 83905001100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 83905001100 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Wire |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 83905001100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.