
This shielded cable features a 22AWG copper conductor with a voltage rating of 30V and an impedance of 75 ohms. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available in a 100ft length and is packaged on a spool. It is RoHS compliant and has a PVC jacket.
Belden 9259-010-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.241inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 30V |
| Weight | 4.1lb |
| Wire/Cable Diameter | 6.12mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9259-010-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
