
Insulated alligator clip with a clamping range up to 6 mm bolt diameter. Features a fine wire section for very thin wires. Only the lower part of the clip has a tin-plated, brass contact insert. Equipped with a 4 mm diameter socket connection. Available in multiple housing colors: red (930 126-100), blue (930 126-101), black (930 126-102), yellow (930 126-103), and green (930 126-104).
Belden 930126100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Mount | Cable |
| Type of contact | unsprung socket4 mm |
| Rated current | 6A |
| Contact resistance | 15mOhm |
| Contact material | brass |
| Contact surface material | tin |
| Housing material | PS |
| Operating temperature range | -25 to +60°C |
| Series | AK 10 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
| Us Eccn | EAR99 |
| Eu Eccn | NLR |
| Rohs Phthalates Compliant | Yes |
| Svhc | No SVHC (23-Jan-2024) |
Download the complete datasheet for Belden 930126100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
