Belden 930126101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Insulation | Insulated |
| Insulation Material | PP |
| Material | Brass |
| Mount | Cable |
| Plating | Tin |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930126101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.