Belden 930126102 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | AK 10 |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930126102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
