Sign in to ask questions about the Belden 932-214-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932-214-100 technical specifications.
| Approvals | CSA, VDE, EN |
| Package/Case | 100 |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Shell Size | A |
| Termination | Screw |
| Wire/Cable Diameter | -7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 932-214-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.