Belden 932146101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | AK 2 S |
| Termination | Screw |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932146101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
