
The Belden GMN Series 2-contact receptacle features a screw mount and IP65 rating, with a current rating of 16A and voltage rating of 250V. It has a grey color and is made with tin contact material and plating. The receptacle is not SVHC compliant.
Sign in to ask questions about the Belden 932987106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932987106 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Mount | Screw |
| Number of Contacts | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | GMN |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 932987106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.