HIRSCHMANN TEST AND MEASUREMENT 933844001 Test Lead, BNC Plug to 0.64mm Square Pin Sockets x 2, 60 V, 1.2 m
Belden 933844001 technical specifications.
| Connector Type A | BNC, Plug |
| Lead Length | 1.2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.