
This 60V rated cable plug has a current rating of 32A and a lead length of 2 meters. It operates within a temperature range of -15°C to 70°C. The plug is designed for cable mounting and is not SVHC compliant.
Sign in to ask questions about the Belden 934066100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 934066100 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 32A |
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934066100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.