
This Belden connector is rated for 60V and 32A, with a maximum operating temperature of 70°C and a minimum operating temperature of -15°C. It is a plug connector with a lead length of 2m, suitable for cable mounting. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Belden 934066101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 934066101 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 32A |
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934066101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.