
HIRSCHMANN TEST AND MEASUREMENT 934160100 Test Lead, 0.64mm Square Pin Socket to 4mm Banana Plug, Black, 60 V, 3 A, 1 m
Sign in to ask questions about the Belden 934160100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 934160100 technical specifications.
| Color | Black |
| Current Rating | 3A |
| Insulation Color | Black |
| Jacket Material | PVC |
| Lead Length | 1m |
| Length | 1m |
| Material | Copper |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934160100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
