This probe lead features a 1kV voltage rating and 1A current rating, with a maximum operating temperature range of -25°C to 80°C. The lead is made of polypropylene (PP) material and has a black color. The contact material is stainless steel with a nickel plating, and the resistance is 0.05 ohms.
Sign in to ask questions about the Belden 972327100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 972327100 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Material | PP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 972327100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.