Belden 973596100 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Insulation Color | Black |
| Lead Length | 1m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden 973596100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.